
B41231A5109M000 | |
|---|---|
DigiKey Part Number | 495-B41231A5109M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231A5109M000 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.95 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E103MELZ | Nichicon | 168 | 493-6129-ND | 13,03000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 zł | 12,93 zł |
| 10 | 8,76200 zł | 87,62 zł |
| 50 | 7,02940 zł | 351,47 zł |
| 160 | 6,16650 zł | 986,64 zł |
| 640 | 5,43372 zł | 3 477,58 zł |
| 1 120 | 5,20688 zł | 5 831,71 zł |
| 2 560 | 5,06996 zł | 12 979,10 zł |
| Unit Price without VAT: | 12,93000 zł |
|---|---|
| Unit Price with VAT: | 15,90390 zł |

