
B32922C3683M189 | |
|---|---|
DigiKey Part Number | 495-5053-2-ND - Tape & Reel (TR) 495-5053-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3683M189 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3683M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 zł | 4,34 zł |
| 10 | 2,81500 zł | 28,15 zł |
| 50 | 2,21120 zł | 110,56 zł |
| 100 | 2,02520 zł | 202,52 zł |
| 500 | 1,71116 zł | 855,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 1,45908 zł | 1 896,80 zł |
| 2 600 | 1,39057 zł | 3 615,48 zł |
| 3 900 | 1,35625 zł | 5 289,38 zł |
| 6 500 | 1,31822 zł | 8 568,43 zł |
| 9 100 | 1,29597 zł | 11 793,33 zł |
| 13 000 | 1,27458 zł | 16 569,54 zł |
| Unit Price without VAT: | 4,34000 zł |
|---|---|
| Unit Price with VAT: | 5,33820 zł |

