
B32922C3474K189 | |
|---|---|
DigiKey Part Number | 495-6909-2-ND - Tape & Reel (TR) 495-6909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3474K189 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 50 | 1,83640 zł | 91,82 zł |
| 100 | 1,67550 zł | 167,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,25509 zł | 878,56 zł |
| 1 400 | 1,18458 zł | 1 658,41 zł |
| 2 100 | 1,14926 zł | 2 413,45 zł |
| 3 500 | 1,11012 zł | 3 885,42 zł |
| 4 900 | 1,08723 zł | 5 327,43 zł |
| 7 000 | 1,06522 zł | 7 456,54 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

