
B32912B3224M189 | |
|---|---|
DigiKey Part Number | 495-B32912B3224M189TR-ND - Tape & Reel (TR) 495-B32912B3224M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32912B3224M189 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912B3224M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| 10 | 3,76300 zł | 37,63 zł |
| 50 | 3,00260 zł | 150,13 zł |
| 100 | 2,76740 zł | 276,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,12821 zł | 1 489,75 zł |
| 1 400 | 2,02503 zł | 2 835,04 zł |
| 2 100 | 1,97335 zł | 4 144,03 zł |
| 3 500 | 1,91606 zł | 6 706,21 zł |
| 4 900 | 1,88257 zł | 9 224,59 zł |
| 7 000 | 1,85036 zł | 12 952,52 zł |
| Unit Price without VAT: | 5,67000 zł |
|---|---|
| Unit Price with VAT: | 6,97410 zł |

