B32912A3333K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 11
Unit Price: 3,81000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,36377 zł
Datasheet
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3333K189

DigiKey Part Number
B32912A3333K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32912A3333K189
Description
CAP FILM 0.033UF 10% 760VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3333K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3333K000TDK11495-3971-ND3,81000 złParametric Equivalent
B32912A3333K289TDK0B32912A3333K289-ND1,36377 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 2001,35580 zł7 050,16 zł
Manufacturers Standard Package
Unit Price without VAT:1,35580 zł
Unit Price with VAT:1,66763 zł