0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32911A3333M189

DigiKey Part Number
495-76634-2-ND - Tape & Reel (TR)
495-76634-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32911A3333M189
Description
CAP FILM 0.033UF 20% 760VDC RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32911A3333M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3333M189TDK0B32912A3333M189-ND1,30167 złSimilar
F339X133333MD02W0Vishay Beyschlag/Draloric/BC Components0F339X133333MD02W0-ND1,36279 złParametric Equivalent
F339X133333MDA2B0Vishay Beyschlag/Draloric/BC Components0BC3056-ND3,41000 złParametric Equivalent
F339X133333MDI2B0Vishay Beyschlag/Draloric/BC Components0F339X133333MDI2B0-ND1,22619 złParametric Equivalent
F339X133333MDM2B0Vishay Beyschlag/Draloric/BC Components0F339X133333MDM2B0-ND1,22619 złParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,70000 zł3,70 zł
102,37400 zł23,74 zł
501,84780 zł92,39 zł
1001,68620 zł168,62 zł
Unit Price without VAT:3,70000 zł
Unit Price with VAT:4,55100 zł