
B32911A3103M000 | |
|---|---|
DigiKey Part Number | 495-3236-ND |
Manufacturer | |
Manufacturer Product Number | B32911A3103M000 |
Description | CAP FILM 10000PF 20% 760VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32911A3103M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32911A3103K000 | TDK | 4 | 495-3957-ND | 0,00000 zł | Upgrade |
| F871AE103M330A | KEMET | 0 | 399-F871AE103M330A-ND | 0,59677 zł | Parametric Equivalent |
| F871AE103M330C | KEMET | 0 | 399-F871AE103M330C-ND | 0,57791 zł | Parametric Equivalent |
| F871AE103M330L | KEMET | 0 | 399-F871AE103M330LTR-ND | 0,64301 zł | Parametric Equivalent |
| F871AE103M330R | KEMET | 0 | 399-F871AE103M330RTB-ND | 0,61947 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,14700 zł | 21,47 zł |
| 50 | 1,67180 zł | 83,59 zł |
| 100 | 1,52500 zł | 152,50 zł |
| 500 | 1,27674 zł | 638,37 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |


