Parametric Equivalent

B32671L0682J289 | |
|---|---|
DigiKey Part Number | 495-B32671L0682J289CT-ND - Cut Tape (CT) 495-B32671L0682J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L0682J289 |
Description | CAP FILM 6800PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L0682J289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32671L0682J189 | TDK | 0 | B32671L0682J189-ND | 0,62796 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,49000 zł | 14,90 zł |
| 50 | 1,13260 zł | 56,63 zł |
| 100 | 1,02270 zł | 102,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,79405 zł | 659,06 zł |
| 1 660 | 0,74431 zł | 1 235,55 zł |
| 2 490 | 0,71941 zł | 1 791,33 zł |
| 4 150 | 0,69182 zł | 2 871,05 zł |
| 5 810 | 0,67570 zł | 3 925,82 zł |
| 8 300 | 0,66018 zł | 5 479,49 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |


