0.1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A7104J289

DigiKey Part Number
B32653A7104J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32653A7104J289
Description
CAP FILM 0.1UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A7104J289 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.807" (20.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1250V (1.25kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4802,97384 zł4 401,28 zł
Manufacturers Standard Package
Unit Price without VAT:2,97384 zł
Unit Price with VAT:3,65782 zł