Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A6683J289 | |
|---|---|
DigiKey Part Number | B32652A6683J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A6683J289 |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6683J289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A6683J000 | TDK | 2 470 | 495-1332-ND | 3,05000 zł | Parametric Equivalent |
| B32652A6683J189 | TDK | 0 | B32652A6683J189-ND | 1,03287 zł | Parametric Equivalent |
| B32672L6683J189 | TDK | 0 | B32672L6683J189-ND | 0,69872 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 1,04178 zł | 4 000,44 zł |
| Unit Price without VAT: | 1,04178 zł |
|---|---|
| Unit Price with VAT: | 1,28139 zł |



