
B32652A0104K000 | |
|---|---|
DigiKey Part Number | 495-4475-ND |
Manufacturer | |
Manufacturer Product Number | B32652A0104K000 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0104K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 1,85600 zł | 18,56 zł |
| 50 | 1,43480 zł | 71,74 zł |
| 100 | 1,30450 zł | 130,45 zł |
| 500 | 1,08442 zł | 542,21 zł |
| 1 000 | 1,01634 zł | 1 016,34 zł |
| 2 500 | 0,94451 zł | 2 361,28 zł |
| 5 000 | 0,90120 zł | 4 506,00 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

