
B32643H6683J000 | |
|---|---|
DigiKey Part Number | 495-B32643H6683J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H6683J000 |
Description | 68NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,68200 zł | 26,82 zł |
| 50 | 2,11280 zł | 105,64 zł |
| 100 | 1,93690 zł | 193,69 zł |
| 720 | 1,58843 zł | 1 143,67 zł |
| 1 440 | 1,50534 zł | 2 167,69 zł |
| 2 880 | 1,43692 zł | 4 138,33 zł |
| 5 040 | 1,39060 zł | 7 008,62 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

