B32621A6223J289 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 478
Unit Price: 3,27000 zł
Datasheet
0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A6223J289

DigiKey Part Number
B32621A6223J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32621A6223J289
Description
CAP FILM 0.022UF 5% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A6223J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32621A6223J000TDK478495-1329-ND3,27000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 7201,08067 zł2 939,42 zł
Manufacturers Standard Package
Unit Price without VAT:1,08067 zł
Unit Price with VAT:1,32922 zł