
B32560J6152K000 | |
|---|---|
DigiKey Part Number | 495-75715-ND |
Manufacturer | |
Manufacturer Product Number | B32560J6152K000 |
Description | CAP FILM 1500PF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 50 | 0,59760 zł | 29,88 zł |
| 100 | 0,53320 zł | 53,32 zł |
| 500 | 0,42408 zł | 212,04 zł |
| 1 800 | 0,36664 zł | 659,95 zł |
| 3 600 | 0,34320 zł | 1 235,52 zł |
| 5 400 | 0,33146 zł | 1 789,88 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

