
B32529D3224K289 | |
|---|---|
DigiKey Part Number | 495-4924-1-ND - Cut Tape (CT) 495-4924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529D3224K289 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D3224K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529D3224K000 | TDK | 10 508 | 495-4477-ND | 2,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,02900 zł | 20,29 zł |
| 50 | 1,56640 zł | 78,32 zł |
| 100 | 1,42450 zł | 142,45 zł |
| 500 | 1,18438 zł | 592,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02395 zł | 1 023,95 zł |
| 2 000 | 0,96765 zł | 1 935,30 zł |
| 3 000 | 0,93945 zł | 2 818,35 zł |
| 5 000 | 0,90819 zł | 4 540,95 zł |
| 7 000 | 0,88992 zł | 6 229,44 zł |
| 10 000 | 0,87234 zł | 8 723,40 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

