
B32529C3682J289 | |
|---|---|
DigiKey Part Number | 495-B32529C3682J289CT-ND - Cut Tape (CT) 495-B32529C3682J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3682J289 |
Description | CAP FILM 6800PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3682J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,73600 zł | 7,36 zł |
| 50 | 0,53940 zł | 26,97 zł |
| 100 | 0,47900 zł | 47,90 zł |
| 500 | 0,37746 zł | 188,73 zł |
| 1 000 | 0,34612 zł | 346,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,28179 zł | 901,73 zł |
| 6 400 | 0,26465 zł | 1 693,76 zł |
| 9 600 | 0,25607 zł | 2 458,27 zł |
| 16 000 | 0,24656 zł | 3 944,96 zł |
| 22 400 | 0,24101 zł | 5 398,62 zł |
| 32 000 | 0,23566 zł | 7 541,12 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

