
B32529C3152J000 | |
|---|---|
DigiKey Part Number | 495-B32529C3152J000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3152J000 |
Description | CAP FILM 1500PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3152J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,67900 zł | 6,79 zł |
| 50 | 0,49760 zł | 24,88 zł |
| 100 | 0,44200 zł | 44,20 zł |
| 500 | 0,34816 zł | 174,08 zł |
| 2 000 | 0,29545 zł | 590,90 zł |
| 4 000 | 0,27590 zł | 1 103,60 zł |
| 6 000 | 0,26611 zł | 1 596,66 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

