
B32529C1683M289 | |
|---|---|
DigiKey Part Number | 495-B32529C1683M289CT-ND - Cut Tape (CT) 495-B32529C1683M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1683M289 |
Description | CAP FILM 0.068UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1683M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2D026801A00MSSD | WIMA | 7 557 | 1928-1655-ND | 1,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 50 | 0,44820 zł | 22,41 zł |
| 100 | 0,39640 zł | 39,64 zł |
| 500 | 0,30938 zł | 154,69 zł |
| 1 000 | 0,28252 zł | 282,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,22849 zł | 731,17 zł |
| 6 400 | 0,21381 zł | 1 368,38 zł |
| 9 600 | 0,20646 zł | 1 982,02 zł |
| 16 000 | 0,19831 zł | 3 172,96 zł |
| 22 400 | 0,19355 zł | 4 335,52 zł |
| 32 000 | 0,18897 zł | 6 047,04 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

