
B32529C0223K189 | |
|---|---|
DigiKey Part Number | 495-5010-2-ND - Tape & Reel (TR) 495-5010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0223K189 |
Description | CAP FILM 0.022UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0223K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 50 | 0,44820 zł | 22,41 zł |
| 100 | 0,39640 zł | 39,64 zł |
| 500 | 0,30938 zł | 154,69 zł |
| 1 000 | 0,28252 zł | 282,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,23166 zł | 648,65 zł |
| 5 600 | 0,21642 zł | 1 211,95 zł |
| 8 400 | 0,20878 zł | 1 753,75 zł |
| 14 000 | 0,20033 zł | 2 804,62 zł |
| 19 600 | 0,19539 zł | 3 829,64 zł |
| 28 000 | 0,19063 zł | 5 337,64 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

