Similar

B32524Q3685J189 | |
|---|---|
DigiKey Part Number | B32524Q3685J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32524Q3685J189 |
Description | CAP FILM 6.8UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q3685J189 Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385568025JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385568025JKI2B0-ND | 21,68200 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,16936 zł | 7 169,36 zł |
| Unit Price without VAT: | 7,16936 zł |
|---|---|
| Unit Price with VAT: | 8,81831 zł |


