B32523Q1225K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 731
Unit Price: 5,75000 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,68147 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,68147 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,66780 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,66780 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,56094 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 2,50374 zł
Datasheet
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q1225K189

DigiKey Part Number
B32523Q1225K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32523Q1225K189
Description
CAP FILM 2.2UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q1225K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32523Q1225K000TDK2 731495-75687-ND5,75000 złParametric Equivalent
MKS4D042205B00KB00WIMA01928-MKS4D042205B00KB00TB-ND2,68147 złParametric Equivalent
MKS4D042205B00KD00WIMA01928-MKS4D042205B00KD00TB-ND2,68147 złParametric Equivalent
MKS4D042205B00KH00WIMA01928-MKS4D042205B00KH00TR-ND2,66780 złParametric Equivalent
MKS4D042205B00KJ00WIMA01928-MKS4D042205B00KJ00TR-ND2,66780 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8002,27714 zł6 375,99 zł
Manufacturers Standard Package
Unit Price without VAT:2,27714 zł
Unit Price with VAT:2,80088 zł