
B32522Q1225J000 | |
|---|---|
DigiKey Part Number | 495-B32522Q1225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32522Q1225J000 |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q1225J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,48521 zł | 4 970,42 zł |
| Unit Price without VAT: | 2,48521 zł |
|---|---|
| Unit Price with VAT: | 3,05681 zł |

