
B32520C3104J189 | |
|---|---|
DigiKey Part Number | 495-76544-2-ND - Tape & Reel (TR) 495-76544-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C3104J189 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3104J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,20700 zł | 12,07 zł |
| 50 | 0,90700 zł | 45,35 zł |
| 100 | 0,81510 zł | 81,51 zł |
| 500 | 0,65970 zł | 329,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,53292 zł | 959,26 zł |
| 3 600 | 0,50206 zł | 1 807,42 zł |
| 5 400 | 0,48661 zł | 2 627,69 zł |
| 9 000 | 0,46949 zł | 4 225,41 zł |
| 12 600 | 0,45948 zł | 5 789,45 zł |
| 18 000 | 0,44985 zł | 8 097,30 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

