Similar
Similar

B32520C1224J289 | |
|---|---|
DigiKey Part Number | B32520C1224J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C1224J289 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1224J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1224J289 | TDK | 74 | 495-B32529C1224J289CT-ND | 1,76000 zł | Similar |
| 184224J100RCA-F | Cornell Dubilier Knowles | 0 | 184224J100RCA-F-ND | 3,68428 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 400 | 0,56473 zł | 5 873,19 zł |
| Unit Price without VAT: | 0,56473 zł |
|---|---|
| Unit Price with VAT: | 0,69462 zł |



