Similar
Direct

B32520C104K189 | |
|---|---|
DigiKey Part Number | B32520C104K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C104K189 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0104K189 | TDK | 2 221 | 495-B32529C0104K189CT-ND | 1,04000 zł | Similar |
| 167104K63A-F | Cornell Dubilier Knowles | 0 | 167104K63A-F-ND | 2,24802 zł | Direct |



