
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 680V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.118" (130.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | 3 Phase | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,56000 zł | 136,56 zł |
| Unit Price without VAT: | 136,56000 zł |
|---|---|
| Unit Price with VAT: | 167,96880 zł |

