
B32023A3154M189 | |
|---|---|
DigiKey Part Number | 495-77040-2-ND - Tape & Reel (TR) 495-77040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32023A3154M189 |
Description | CAP FILM 0.15UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3154M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| 10 | 5,65600 zł | 56,56 zł |
| 50 | 4,60480 zł | 230,24 zł |
| 100 | 4,28020 zł | 428,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,49853 zł | 1 399,41 zł |
| 800 | 3,33155 zł | 2 665,24 zł |
| 1 200 | 3,24791 zł | 3 897,49 zł |
| 2 000 | 3,15518 zł | 6 310,36 zł |
| 2 800 | 3,10098 zł | 8 682,74 zł |
| 4 000 | 3,04882 zł | 12 195,28 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |

