
B32022A3223M189 | |
|---|---|
DigiKey Part Number | 495-4961-2-ND - Tape & Reel (TR) 495-4961-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32022A3223M189 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3223M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,07000 zł | 30,70 zł |
| 50 | 2,42380 zł | 121,19 zł |
| 100 | 2,22450 zł | 222,45 zł |
| 500 | 1,88740 zł | 943,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 1,63280 zł | 1 796,08 zł |
| 2 200 | 1,55573 zł | 3 422,61 zł |
| 3 300 | 1,51711 zł | 5 006,46 zł |
| 5 500 | 1,47430 zł | 8 108,65 zł |
| 7 700 | 1,44928 zł | 11 159,46 zł |
| 11 000 | 1,42520 zł | 15 677,20 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

