1000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3102K289

DigiKey Part Number
495-B32021A3102K289CT-ND - Cut Tape (CT)
495-B32021A3102K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32021A3102K289
Description
CAP FILM 1000PF 10% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3102K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 016
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 zł2,73 zł
101,72400 zł17,24 zł
501,31920 zł65,96 zł
1001,19540 zł119,54 zł
5000,98568 zł492,84 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,84937 zł849,37 zł
2 0000,80021 zł1 600,42 zł
3 0000,77560 zł2 326,80 zł
5 0000,74832 zł3 741,60 zł
7 0000,73236 zł5 126,52 zł
10 0000,71703 zł7 170,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,73000 zł
Unit Price with VAT:3,35790 zł