MFR Recommended

ACF321825-472-TD01 | |
|---|---|
DigiKey Part Number | 445-2062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACF321825-472-TD01 |
Description | FILTER LC(T) SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACF321825-472-TD01 Models |
Category | Resistance - Channel (Ohms) 0.15 |
Manufacturer TDK | Current 300 mA |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 20V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 1210 (3225 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Attenuation Value 25dB @ 30MHz ~ 85MHz | Height 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF18SC1H103MT0H0N | TDK | 573 | 445-16136-1-ND | 0,30000 zł | MFR Recommended |


