Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50BAF-3

DigiKey Part Number
285-ZWS50BAF-3-ND
Manufacturer
Manufacturer Product Number
ZWS50BAF-3
Description
AC/DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS50BAF-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1246,26000 zł246,26 zł
10242,15100 zł2 421,51 zł
25219,44520 zł5 486,13 zł
50213,35420 zł10 667,71 zł
Manufacturers Standard Package
Unit Price without VAT:246,26000 zł
Unit Price with VAT:302,89980 zł