ZWS50B-12/CO2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 91
Unit Price: 238,12000 zł
Datasheet
Image for ZWS50B-12/CO2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50B-12/CO2

DigiKey Part Number
285-ZWS50B-12/CO2-ND
Manufacturer
Manufacturer Product Number
ZWS50B-12/CO2
Description
AC/DC CONVERTER 6X12V 52W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
6
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
12V
Voltage - Output 6
12V
Current - Output 1
4.3 A
Current - Output 2
4.3 A
Current - Output 3
4.3 A
Current - Output 4
4.3 A
Current - Output 5
4.3 A
Current - Output 6
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1264,12000 zł264,12 zł
Manufacturers Standard Package
Unit Price without VAT:264,12000 zł
Unit Price with VAT:324,86760 zł