


RWS150B-15 | |
|---|---|
DigiKey Part Number | 285-RWS150B-15-ND |
Manufacturer | |
Manufacturer Product Number | RWS150B-15 |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS150B-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | |
Approval Agency | CSA, cUL, FCC, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,91000 zł | 235,91 zł |
| 10 | 218,23300 zł | 2 182,33 zł |
| 25 | 200,36800 zł | 5 009,20 zł |
| 50 | 182,86980 zł | 9 143,49 zł |
| Unit Price without VAT: | 235,91000 zł |
|---|---|
| Unit Price with VAT: | 290,16930 zł |

