Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZSA-1500-3-001

DigiKey Part Number
285-2332-ND
Manufacturer
Manufacturer Product Number
LZSA-1500-3-001
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LZSA-1500-3-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
63 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17 736,62000 zł7 736,62 zł
Manufacturers Standard Package
Unit Price without VAT:7 736,62000 zł
Unit Price with VAT:9 516,04260 zł