
1404-1 | |
|---|---|
DigiKey Part Number | 36-1404-1-ND |
Manufacturer | |
Manufacturer Product Number | 1404-1 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.079" (2.01mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.151" (3.84mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,12314 zł | 2 807,85 zł |
| Unit Price without VAT: | 1,12314 zł |
|---|---|
| Unit Price with VAT: | 1,38146 zł |

