
MAX25610BAUE/V+ | |
|---|---|
DigiKey Part Number | MAX25610BAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25610BAUE/V+ |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 35mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25610BAUE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 4.7V ~ 5.3V | |
Current - Output / Channel | 35mA | |
Frequency | 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 17,94458 zł | 3 445,36 zł |
| Unit Price without VAT: | 17,94458 zł |
|---|---|
| Unit Price with VAT: | 22,07183 zł |

