
ICG-20660L | |
|---|---|
DigiKey Part Number | 1428-1146-2-ND - Tape & Reel (TR) 1428-1146-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICG-20660L |
Description | 6-AXIS MOTIONTRACKING DEVICE THA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICG-20660L Models |
Category | Output Type I2C, SPI |
Manufacturer TDK InvenSense | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 16-WFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 16-LGA (3x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |


