
VLS4012ET-6R8M | |
|---|---|
DigiKey Part Number | 445-6691-2-ND - Tape & Reel (TR) 445-6691-1-ND - Cut Tape (CT) 445-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-6R8M |
Description | FIXED IND 6.8UH 1A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-6R8M-1 | TDK | 4 159 | 445-VLS3012CX-6R8M-1CT-ND | 0,90000 zł | Similar |
| BWVS004040126R8M00 | Pulse Electronics | 0 | 553-BWVS004040126R8M00TR-ND | 0,67249 zł | Similar |
| BWVS004040126R8T00 | Pulse Electronics | 0 | 553-BWVS004040126R8T00TR-ND | 0,67249 zł | Similar |
| NR4018T6R8M | Taiyo Yuden | 185 | 587-2657-1-ND | 1,01000 zł | Similar |
| SRN4018-6R8M | Bourns Inc. | 68 152 | SRN4018-6R8MCT-ND | 1,33000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 1,20700 zł | 12,07 zł |
| 100 | 0,99320 zł | 99,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80096 zł | 800,96 zł |
| 2 000 | 0,75526 zł | 1 510,52 zł |
| 3 000 | 0,72975 zł | 2 189,25 zł |
| 5 000 | 0,69885 zł | 3 494,25 zł |
| 7 000 | 0,67924 zł | 4 754,68 zł |
| 10 000 | 0,65907 zł | 6 590,70 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

