
VLF403212MT-1R5N-CA | |
|---|---|
DigiKey Part Number | 445-17140-2-ND - Tape & Reel (TR) 445-17140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF403212MT-1R5N-CA |
Description | FIXED IND 1.5UH 2.98A 50 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.98 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403212MT-1R5N-CA Models |
Category | Current - Saturation (Isat) 2.41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 zł | 4,60 zł |
| 10 | 3,77400 zł | 37,74 zł |
| 100 | 3,10210 zł | 310,21 zł |
| Unit Price without VAT: | 4,60000 zł |
|---|---|
| Unit Price with VAT: | 5,65800 zł |

