Similar

VLF403210MT-6R8M-CA | |
|---|---|
DigiKey Part Number | 445-17132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF403210MT-6R8M-CA |
Description | FIXED IND 6.8UH 1.24A 220 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.24 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403210MT-6R8M-CA Models |
Category | Current - Saturation (Isat) 840mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 220mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-6R8M-CA | TDK | 9 233 | 445-175139-1-ND | 1,40000 zł | Similar |
| SC32-6R8 | Signal Transformer | 0 | SC32-6R8-ND | 0,60828 zł | Similar |



