
VLF403210MT-1R0N-CA | |
|---|---|
DigiKey Part Number | 445-17120-2-ND - Tape & Reel (TR) 445-17120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF403210MT-1R0N-CA |
Description | FIXED IND 1UH 3.44A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.44 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403210MT-1R0N-CA Models |
Category | Current - Saturation (Isat) 2.23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC32-1R0 | Signal Transformer | 0 | SC32-1R0-ND | 0,60828 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 4,09000 zł | 40,90 zł |
| 100 | 3,17430 zł | 317,43 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

