RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLC553030-592H

DigiKey Part Number
445-180090-2-ND - Tape & Reel (TR)
445-180090-1-ND - Cut Tape (CT)
445-180090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPLC553030-592H
Description
RFID ANTENNA 125KHZ 5.5X3X3MM
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
TPLC553030-592H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
TDK
Frequency
125kHz
Series
Size / Dimension
5.50mm L x 3.00mm W x 3.00mm H
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.