SMT2A100GKGDWA00ESA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 4
Unit Price: 834,72000 zł
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A100GKGDWA00ESA0

DigiKey Part Number
445-SMT2A100GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A100GKGDWA00ESA0
Description
SSD 100GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 100GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
100GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
50.80mm x 29.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT2A100GKLBWA00ESA0TDK4445-SMT2A100GKLBWA00ESA0-ND834,72000 złSimilar
Last Time Buy
Last Time Buy Date: 25.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
201 005,43500 zł20 108,70 zł
Manufacturers Standard Package
Unit Price without VAT:1 005,43500 zł
Unit Price with VAT:1 236,68505 zł