
SLF12575T-3R9N6R7-PF | |
|---|---|
DigiKey Part Number | 445-SLF12575T-3R9N6R7-PFTR-ND - Tape & Reel (TR) 445-SLF12575T-3R9N6R7-PFCT-ND - Cut Tape (CT) 445-SLF12575T-3R9N6R7-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-3R9N6R7-PF |
Description | FIXED IND 3.9UH 6.7A 12.5 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 6.7 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-3R9N6R7-PF Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-3R3N-D | TDK | 26 | 445-15157-1-ND | 6,21000 zł | MFR Recommended |
| SPM10054T-3R3M-HZR | TDK | 0 | 445-SPM10054T-3R3M-HZRCT-ND | 7,47000 zł | MFR Recommended |
| APCF001313753R9T00 | Pulse Electronics | 0 | 553-APCF001313753R9T00TR-ND | 3,76710 zł | Similar |
| BPCF001313753R9T00 | Pulse Electronics | 0 | 553-BPCF001313753R9T00TR-ND | 1,97594 zł | Similar |
| BPSF001313753R9T00 | Pulse Electronics | 0 | 553-BPSF001313753R9T00CT-ND | 3,91000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04852 zł | 1 524,26 zł |
| Unit Price without VAT: | 3,04852 zł |
|---|---|
| Unit Price with VAT: | 3,74968 zł |

