4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7045T-4R7N2R5-D

DigiKey Part Number
445-16659-2-ND - Tape & Reel (TR)
445-16659-1-ND - Cut Tape (CT)
445-16659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLF7045T-4R7N2R5-D
Description
FIXED IND 4.7UH 2.5A 36 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7045T-4R7N2R5-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
36mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-4R7N-DTDK2 863445-174378-1-ND0,72000 złMFR Recommended
CLF7045NIT-4R7N-DTDK36 918445-174171-1-ND0,77000 złSimilar
In-Stock: 971
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
17,04000 zł7,04 zł
105,78500 zł57,85 zł
255,35160 zł133,79 zł
505,04580 zł252,29 zł
1004,75750 zł475,75 zł
2504,40176 zł1 100,44 zł
5004,15068 zł2 075,34 zł
Unit Price without VAT:7,04000 zł
Unit Price with VAT:8,65920 zł