5.6 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-5R6J-EFD

DigiKey Part Number
445-16491-2-ND - Tape & Reel (TR)
445-16491-1-ND - Cut Tape (CT)
445-16491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-5R6J-EFD
Description
FIXED IND 5.6UH 170MA 2.5 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-5R6J-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.5Ohm Max
Mfr
Q @ Freq
25 @ 7.96MHz
Series
Frequency - Self Resonant
42MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,63900 zł6,39 zł
250,59040 zł14,76 zł
500,55580 zł27,79 zł
1000,52430 zł52,43 zł
2500,48492 zł121,23 zł
5000,45726 zł228,63 zł
1 0000,43108 zł431,08 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39483 zł789,66 zł
4 0000,37228 zł1 489,12 zł
6 0000,35970 zł2 158,20 zł
10 0000,34447 zł3 444,70 zł
14 0000,33480 zł4 687,20 zł
20 0000,32485 zł6 497,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł