
NLV25T-5R6J-EFD | |
|---|---|
DigiKey Part Number | 445-16491-2-ND - Tape & Reel (TR) 445-16491-1-ND - Cut Tape (CT) 445-16491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-5R6J-EFD |
Description | FIXED IND 5.6UH 170MA 2.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-5R6J-EFD Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 25 @ 7.96MHz |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 25 | 0,59040 zł | 14,76 zł |
| 50 | 0,55580 zł | 27,79 zł |
| 100 | 0,52430 zł | 52,43 zł |
| 250 | 0,48492 zł | 121,23 zł |
| 500 | 0,45726 zł | 228,63 zł |
| 1 000 | 0,43108 zł | 431,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39483 zł | 789,66 zł |
| 4 000 | 0,37228 zł | 1 489,12 zł |
| 6 000 | 0,35970 zł | 2 158,20 zł |
| 10 000 | 0,34447 zł | 3 444,70 zł |
| 14 000 | 0,33480 zł | 4 687,20 zł |
| 20 000 | 0,32485 zł | 6 497,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

