


NLCV32T-R47M-EFR | |
|---|---|
DigiKey Part Number | 445-16411-2-ND - Tape & Reel (TR) 445-16411-1-ND - Cut Tape (CT) 445-16411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R47M-EFR |
Description | FIXED IND 470NH 2A 45.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 2 A 45.6mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R47M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,54600 zł | 5,46 zł |
| 100 | 0,44850 zł | 44,85 zł |
| 1 000 | 0,36892 zł | 368,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34113 zł | 682,26 zł |
| 4 000 | 0,32165 zł | 1 286,60 zł |
| 6 000 | 0,31077 zł | 1 864,62 zł |
| 10 000 | 0,29761 zł | 2 976,10 zł |
| 14 000 | 0,28925 zł | 4 049,50 zł |
| 20 000 | 0,28066 zł | 5 613,20 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

