
MMZ1608SHE121ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608SHE121ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608SHE121ATD25CT-ND - Cut Tape (CT) 445-MMZ1608SHE121ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608SHE121ATD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,61000 zł | 6,10 zł |
| 25 | 0,52840 zł | 13,21 zł |
| 50 | 0,47320 zł | 23,66 zł |
| 100 | 0,42260 zł | 42,26 zł |
| 250 | 0,36124 zł | 90,31 zł |
| 500 | 0,31894 zł | 159,47 zł |
| 1 000 | 0,27972 zł | 279,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20329 zł | 813,16 zł |
| 8 000 | 0,20198 zł | 1 615,84 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

