
SPM5030VT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-4R7M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-4R7M-D |
Description | FIXED IND 4.7UH 3.8A 59.1 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 59.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-4R7M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 59.1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 5030 |
Tolerance ±20% | Size / Dimension 0.209" L x 0.201" W (5.30mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 3,10200 zł | 31,02 zł |
| 25 | 2,86960 zł | 71,74 zł |
| 50 | 2,70540 zł | 135,27 zł |
| 100 | 2,55090 zł | 255,09 zł |
| 250 | 2,36000 zł | 590,00 zł |
| 500 | 2,22522 zł | 1 112,61 zł |
| 1 000 | 2,09825 zł | 2 098,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,92216 zł | 3 844,32 zł |
| 4 000 | 1,81282 zł | 7 251,28 zł |
| 6 000 | 1,75183 zł | 10 510,98 zł |
| 10 000 | 1,68498 zł | 16 849,80 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |

